
* Images are for reference only
TGL41-51A-E3/97
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TGL41-51A-E3/97
- JLCPCB Part #
- C3708951
- Package
- GL41(DO-213AB)
- Description
- -55℃~+150℃ 400W 43.6V 48.5V 5.7A 5uA 70.1V TVS Unidirectional GL41(DO-213AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2284
200+
$0.0883
500+
$0.0853
1000+
$0.0838
Welcome back, may I help you?