
* Images are for reference only
TFPTL10L8200FL2B
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TFPTL10L8200FL2B
- JLCPCB Part #
- C1562736
- Package
- Plugin,P=2.5mm
- Description
- -55℃~+150℃ 75mW 820Ω ±1% 插件,P=2.5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7273
200+
$0.2826
500+
$0.2730
1000+
$0.2681
Related Products
Welcome back, may I help you?