
* Images are for reference only
TFPT1206L2200FM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TFPT1206L2200FM
- JLCPCB Part #
- C2154175
- Package
- 1206
- Description
- -55℃~+125℃ 125mW 220Ω ±1% 1206 PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5748
200+
$0.2232
500+
$0.2152
1000+
$0.2120
Welcome back, may I help you?