
* Images are for reference only
TFPT0805L3300JM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TFPT0805L3300JM
- JLCPCB Part #
- C2154164
- Package
- 0805
- Description
- -55℃~+150℃ 100mW 330Ω ±5% 0805 PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4849
200+
$0.1879
500+
$0.1815
1000+
$0.1783
Related Products
Welcome back, may I help you?