
* Images are for reference only
TFPT0603L1001DM
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TFPT0603L1001DM
- JLCPCB Part #
- C17569113
- Package
- 0603
- Description
- -55℃~+150℃ 1kΩ 75mW ±0.5% 0603 PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6152
200+
$0.6455
500+
$0.6230
1000+
$0.6133
Related Products
Welcome back, may I help you?