
* Images are for reference only
TFBR4650-TR1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TFBR4650-TR1
- JLCPCB Part #
- C3171515
- Package
- -
- Description
- -25℃~+85℃ 115.2Kbps@SIR 2.4V~3.6V 50cm 75uA - IrDA Transceiver Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3921
200+
$2.8615
500+
$2.7602
1000+
$2.7104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?