
* Images are for reference only
TDSO3150-L
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TDSO3150-L
- JLCPCB Part #
- C5199462
- Package
- DIP-7
- Description
- -40℃~+85℃ 0.39 1 2.8mcd、5.6mcd 2V 480mW 7 Segment Common Anode Orange Red DIP-7 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6813
200+
$1.0377
400+
$1.0023
800+
$0.9829
Related Products
Welcome back, may I help you?