
* Images are for reference only
TDSL3160
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TDSL3160
- JLCPCB Part #
- C511516
- Package
- DIP-7
- Description
- -40℃~+85℃ 0.26mcd 0.39 1 1.8V 320mW 7 Segment Common Cathode Red DIP-7 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2191
10+
$3.1548
30+
$3.1131
100+
$3.0697
Welcome back, may I help you?