
* Images are for reference only
TDSG5150-N
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TDSG5150-N
- JLCPCB Part #
- C5981676
- Package
- DIP-10
- Description
- -40℃~+85℃ 0.51 1 14mcd 2.4V 550mW 7 Segment Common Anode Green DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8702
200+
$0.7471
400+
$0.7214
800+
$0.7102
Related Products
Welcome back, may I help you?