
* Images are for reference only
TDSG1160
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TDSG1160
- JLCPCB Part #
- C3000893
- Package
- Plugin
- Description
- -40℃~+85℃ 0.28 1 2.4V 400mW 6mcd 7 Segment Common Cathode Green 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1254
10+
$0.9392
30+
$0.8364
100+
$0.7209
Related Products
Welcome back, may I help you?