
* Images are for reference only
TCST1230
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TCST1230
- JLCPCB Part #
- C3656374
- Package
- 插件,9.2x4.8mm
- Description
- 0.5mm 1.25V 10nA 2.8mm 2mA 4.8mm 5.4mm 9.2mm 950nm 插件,9.2x4.8mm Photointerrupters - Slot Type - Transistor Output ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
Related Products
Welcome back, may I help you?