
* Images are for reference only
TCET1107
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TCET1107
- JLCPCB Part #
- C17301144
- Package
- DIP-4
- Description
- -40℃~+100℃ 1 1.25V 160% 300mV@10mA,1mA 3us 4.7us 50mA 5kV 6V 70V 80% DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4665
200+
$0.1863
500+
$0.1800
1000+
$0.1769
Welcome back, may I help you?