
* Images are for reference only
TA6F22AHM3_A/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TA6F22AHM3_A/H
- JLCPCB Part #
- C3715138
- Package
- DO-221AC
- Description
- -65℃~+185℃ 18.8V 19.6A 1uA 20.9V 30.6V 600W IEC 61000-4-2 TVS Unidirectional DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2213
200+
$0.0857
500+
$0.0826
1000+
$0.0812
Welcome back, may I help you?