
* Images are for reference only
T97D226M063F8HSC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T97D226M063F8HSC
- JLCPCB Part #
- C6546045
- Package
- 2917
- Description
- -55℃~+85℃ 22uF 250mΩ 63V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.5498
250+
$10.1949
500+
$9.8546
1000+
$9.6860
Welcome back, may I help you?