This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95Y476M6R3LSSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95Y476M6R3LSSL
JLCPCB Part #
C4986688
Package
2910
Description
-55℃~+125℃ 47uF 6.3V 600mΩ ±20% 2910 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.2464
200+ $1.2571
750+ $1.2122
1500+ $1.1913
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons