This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95S685M004EZAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95S685M004EZAL
JLCPCB Part #
C4980223
Package
1507
Description
-55℃~+125℃ 2Ω 4V 6.8uF ±20% 1507 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6908
200+ $1.0417
500+ $1.0049
1000+ $0.9873
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons