This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95S684M025CZSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95S684M025CZSL
JLCPCB Part #
C4950203
Package
1507
Description
-55℃~+125℃ 25V 5Ω 680nF ±20% 1507 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7179
200+ $0.6647
500+ $0.6422
1000+ $0.6310
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons