
* Images are for reference only
T95S155M025EZSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95S155M025EZSL
- JLCPCB Part #
- C1962649
- Package
- 1507
- Description
- -55℃~+125℃ 1.5uF 25V 3.5Ω ±20% 1507 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1755
200+
$0.8429
500+
$0.8124
1000+
$0.7980
Welcome back, may I help you?