This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95S154K035ESAL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95S154K035ESAL
JLCPCB Part #
C4983036
Package
1507
Description
-55℃~+125℃ 150nF 18Ω 35V ±10% 1507 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6381
200+ $1.4081
500+ $1.3599
1000+ $1.3342
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons