This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95R337M010HZSL

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95R337M010HZSL
JLCPCB Part #
C4983235
Package
2824
Description
-55℃~+125℃ 10V 330uF 45mΩ ±20% 2824 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6028
300+ $2.1684
600+ $2.0931
900+ $2.0546
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons