
* Images are for reference only
T95R226K050EZSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95R226K050EZSL
- JLCPCB Part #
- C1969496
- Package
- 2824
- Description
- -55℃~+125℃ 22uF 300mΩ 50V ±10% 2824 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9828
200+
$3.4759
600+
$3.3539
1200+
$3.2945
Welcome back, may I help you?