
* Images are for reference only
T95R187K016ESAS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95R187K016ESAS
- JLCPCB Part #
- C1967040
- Package
- 2824
- Description
- -55℃~+125℃ 130mΩ 16V 180uF ±10% 2824 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0016
200+
$2.7101
600+
$2.6154
1200+
$2.5672
Welcome back, may I help you?