
* Images are for reference only
T95D227K010EZAL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T95D227K010EZAL
- JLCPCB Part #
- C7395499
- Package
- 2917
- Description
- -55℃~+125℃ 10V 220uF 65mΩ ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2423
200+
$4.0873
500+
$3.9509
1000+
$3.8834
Welcome back, may I help you?