This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T95C106M025LZAS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T95C106M025LZAS
JLCPCB Part #
C4981820
Package
2812
Description
-55℃~+125℃ 10uF 25V 570mΩ ±20% 2812 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.7855
250+ $1.4658
500+ $1.4144
1000+ $1.3887
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons