
* Images are for reference only
T93YA105KT20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T93YA105KT20
- JLCPCB Part #
- C5954217
- Package
- Plugin
- Description
- 1MΩ 21 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.9443
10+
$1.8945
50+
$1.8624
100+
$1.8303
Related Products
Welcome back, may I help you?