
* Images are for reference only
T93YA102KT20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T93YA102KT20
- JLCPCB Part #
- C6278865
- Package
- Plugin
- Description
- 1kΩ 21 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.2670
10+
$2.2204
50+
$2.1899
100+
$2.1594
Related Products
Welcome back, may I help you?