
* Images are for reference only
T93XA104KT20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T93XA104KT20
- JLCPCB Part #
- C5954180
- Package
- Plugin
- Description
- 100kΩ 21 500mW ±10% ±100ppm/℃ Plugin Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.8395
10+
$1.7944
50+
$1.7622
100+
$1.7316
Related Products
Welcome back, may I help you?