This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T86E476M020EASS

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T86E476M020EASS
JLCPCB Part #
C19339297
Package
-
Description
-55℃~+125℃ 20V 47uF 600mΩ ±20% - Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.2617
200+ $6.8877
400+ $6.6579
800+ $6.5438

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons