
* Images are for reference only
T86E107K016ESSL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T86E107K016ESSL
- JLCPCB Part #
- C19519855
- Package
- -
- Description
- -55℃~+125℃ 100uF 16V 300mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8944
200+
$5.1453
400+
$4.9735
800+
$4.8884
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?