
* Images are for reference only
T83E337K010EZZS
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T83E337K010EZZS
- JLCPCB Part #
- C1965443
- Package
- 2917
- Description
- -55℃~+125℃ 10V 330uF 500mΩ ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1567
200+
$1.6088
400+
$1.5526
800+
$1.5237
Welcome back, may I help you?