
* Images are for reference only
T83C225K050EZZL
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T83C225K050EZZL
- JLCPCB Part #
- C1963548
- Package
- 2312
- Description
- -55℃~+125℃ 1.5Ω 2.2uF 50V ±10% 2312 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3168
200+
$1.2843
500+
$1.2394
1000+
$1.2169
Welcome back, may I help you?