
* Images are for reference only
T7YB223MB40
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T7YB223MB40
- JLCPCB Part #
- C7395449
- Package
- Plugin
- Description
- 1 22kΩ 500mW ±100ppm/℃ ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$4.3227
10+
$4.2148
30+
$4.1424
100+
$4.0699
Related Products
Welcome back, may I help you?