This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T59EE477M016E0025

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T59EE477M016E0025
JLCPCB Part #
C4985548
Package
2917
Description
-55℃~+125℃ 16V 25mΩ@100kHz 470uF ±20% 2917 Tantalum Capacitors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.7953
200+ $1.8559
400+ $1.7916
800+ $1.7595

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons