
* Images are for reference only
T59EE477M016E0020
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T59EE477M016E0020
- JLCPCB Part #
- C4952285
- Package
- 2917
- Description
- -55℃~+105℃ 16V 20mΩ@100kHz 470uF ±20% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8952
200+
$1.8945
400+
$1.8287
800+
$1.7950
Related Products
Welcome back, may I help you?