
* Images are for reference only
T55Z337M004C0018
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55Z337M004C0018
- JLCPCB Part #
- C7061513
- Package
- 2917
- Description
- -55℃~+105℃ 18mΩ@100kHz 330uF 4V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0116
200+
$0.8027
500+
$0.7754
800+
$0.7626
Welcome back, may I help you?