
* Images are for reference only
T55Z227M6R3C0018
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55Z227M6R3C0018
- JLCPCB Part #
- C7061511
- Package
- 2917
- Description
- -55℃~+105℃ 18mΩ@100kHz 220uF 6.3V ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0117
200+
$0.8028
500+
$0.7755
800+
$0.7627
Welcome back, may I help you?