This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55V336M025C0040

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55V336M025C0040
JLCPCB Part #
C29178230
Package
CASE-V-7343-20(mm)
Description
2.16A@100kHz 25V 33uF 40mΩ@100kHz ±20% CASE-V-7343-20(mm) Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1047

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 1046

In-stock Item Pricing

Qty Unit Price
1+ $1.1279
10+ $0.9367
30+ $0.8419
100+ $0.7471
500+ $0.6893
800+ $0.6604

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons