This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T55D477M2R5C0012

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T55D477M2R5C0012
JLCPCB Part #
C5953918
Package
2917
Description
-55℃~+125℃ 12mΩ@100kHz 2.5V 470uF ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0774
200+ $0.8300
500+ $0.8011
1000+ $0.7883
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons