
* Images are for reference only
T55C475M063C0200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55C475M063C0200
- JLCPCB Part #
- C5975090
- Package
- CASE-C-6032-25(mm)
- Description
- -55℃~+105℃ 200mΩ@100kHz 4.7uF 63V ±20% CASE-C-6032-25(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.5155
10+
$1.4834
30+
$1.4625
100+
$1.4433
Related Products
Welcome back, may I help you?