
* Images are for reference only
T55B686M2R5C0070
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T55B686M2R5C0070
- JLCPCB Part #
- C2158412
- Package
- 1411
- Description
- -55℃~+105℃ 2.5V 68uF 70mΩ@100kHz ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2805
200+
$0.1085
500+
$0.1049
1000+
$0.1029
Welcome back, may I help you?