
* Images are for reference only
T54EE337M016HSA025
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T54EE337M016HSA025
- JLCPCB Part #
- C4981974
- Package
- 2917
- Description
- -55℃~+125℃ 16V 25mΩ@100kHz 330uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4106
200+
$3.6428
500+
$3.5146
1000+
$3.4505
Welcome back, may I help you?