
* Images are for reference only
T54EE157M030HZB075
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T54EE157M030HZB075
- JLCPCB Part #
- C4986178
- Package
- 2917
- Description
- -55℃~+125℃ 150uF 30V 75mΩ@100kHz ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3417
200+
$3.6153
500+
$3.4885
1000+
$3.4259
Welcome back, may I help you?