This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T54EE156M063HZS100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T54EE156M063HZS100
JLCPCB Part #
C4951388
Package
2917
Description
-55℃~+125℃ 100mΩ@100kHz 15uF 63V ±20% 2917 Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.4827
200+ $2.8961
500+ $2.7950
1000+ $2.7436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons