
* Images are for reference only
T51D476M025C0060
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T51D476M025C0060
- JLCPCB Part #
- C35790693
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 25V 47uF 60mΩ@100kHz ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.8837
10+
$1.8450
30+
$1.8192
100+
$1.7934
Related Products
Welcome back, may I help you?