
* Images are for reference only
T50D337M6R3C0025
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T50D337M6R3C0025
- JLCPCB Part #
- C3009738
- Package
- CASE-D-7343-31(mm)
- Description
- -55℃~+125℃ 25mΩ@100kHz 330uF 6.3V ±20% CASE-D-7343-31(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5187
200+
$0.5876
500+
$0.5684
1000+
$0.5571
Related Products
Welcome back, may I help you?