
* Images are for reference only
T4F47AHM3/H
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T4F47AHM3/H
- JLCPCB Part #
- C7114977
- Package
- DO-219AB(SMF)
- Description
- -65℃~+185℃ 1uA 40.2V 400W@10/1000us 44.7V 6.2A@10/1000us 64.8V Bidirectional TVS DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1638
200+
$0.0654
500+
$0.0632
1000+
$0.0621
Welcome back, may I help you?