This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T4F12AHM3/I

Extended
Manufacturer
Vishay Intertech
MFR.Part #
T4F12AHM3/I
JLCPCB Part #
C6545694
Package
DO-219AB(SMF)
Description
-65℃~+185℃ 10.2V 11.4V 16.7V 1uA 24A@10/1000us 400W@10/1000us TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1677
200+ $0.0669
500+ $0.0648
1000+ $0.0637
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons