
* Images are for reference only
T18502KT10
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T18502KT10
- JLCPCB Part #
- C6712033
- Package
- Plugin
- Description
- 15 5kΩ 750mW ±10% ±100ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$2.6526
10+
$2.2525
25+
$2.0019
100+
$1.7465
500+
$1.6308
1000+
$1.5810
Welcome back, may I help you?