
* Images are for reference only
T15B43AHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T15B43AHM3/I
- JLCPCB Part #
- C20038298
- Package
- DO-214AA(SMB)
- Description
- -65℃~+185℃ 1.5kW@10/1000us 1uA 26.1A@10/1000us 36.8V 43V 59.3V TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7949
200+
$0.3174
500+
$0.3078
1000+
$0.3013
Related Products
Welcome back, may I help you?