
* Images are for reference only
T15B20AHM3/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- T15B20AHM3/I
- JLCPCB Part #
- C20038290
- Package
- DO-214AA(SMB)
- Description
- -65℃~+185℃ 1.5kW@10/1000us 17.1V 1uA 20V 27.7V 56A@10/1000us TVS Unidirectional DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7899
200+
$0.3147
500+
$0.3051
1000+
$0.3003
Related Products
Welcome back, may I help you?